Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.354" (9.00mm) Diameter 0.138" (3.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.354" (9.00mm) Diameter 0.138" (3.50mm) Height
B65935A0000X033
B65935A0000X033

B65935A0000X033

DigiKey Part Number
495-5349-ND
Manufacturer
Manufacturer Product Number
B65935A0000X033
Description
FERRITE CORE P M33 1PC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.354" (9.00mm) Diameter 0.138" (3.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65935A0000X033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
PCH 9.4 x 4.6
Manufacturer
TDK
Material
M33
Series
Diameter
0.354" (9.00mm)
Packaging
Box
Gap
Ungapped
Part Status
Active
Finish
Uncoated
Core Type
P (Pot Core)
Height
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,634
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥8.89900¥88.99
25¥7.62480¥190.62
50¥6.74180¥337.09
100¥5.92460¥592.46
250¥4.93156¥1,232.89
500¥4.56090¥2,280.45