Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.220" (5.60mm) Diameter 0.146" (3.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65931C0000X033

DigiKey Part Number
495-5345-ND
Manufacturer
Manufacturer Product Number
B65931C0000X033
Description
FERRITE CORE P M33 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.220" (5.60mm) Diameter 0.146" (3.70mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
PCH 5.6 x 3.7
Manufacturer
TDK
Material
M33
Series
Diameter
0.220" (5.60mm)
Packaging
Box
Gap
Ungapped
Part Status
Active
Finish
Uncoated
Core Type
P (Pot Core)
Height
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,225
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥9.82500¥98.25
25¥8.40560¥210.14
50¥7.42640¥371.32
100¥6.51840¥651.84
250¥5.41520¥1,353.80
500¥5.12326¥2,561.63