



B65887E0400A041 | |
|---|---|
DigiKey Part Number | 495-5334-ND |
Manufacturer | |
Manufacturer Product Number | B65887E0400A041 |
Description | FERRITE CORE RM 400NH N41 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887E0400A041 Models |
Category | Effective Permeability (µe) 111.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Packaging Box | Effective Length (le) mm 70.0 |
Part Status Active | Effective Area (Ae) mm² 200.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 170.0 |
Supplier Device Package RM 14 | Effective Magnetic Volume (Ve) mm³ 14000.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 400 nH | Height 0.594" (15.10mm) |
Tolerance ±3% | Length 1.661" (42.20mm) |
Gap Gapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.13000 | ¥102.13 |
| 10 | ¥68.06000 | ¥680.60 |
| 25 | ¥56.70080 | ¥1,417.52 |
| 60 | ¥51.92017 | ¥3,115.21 |






