
B65887E0000R097 | |
|---|---|
DigiKey Part Number | 495-5338-ND |
Manufacturer | |
Manufacturer Product Number | B65887E0000R097 |
Description | FERRITE CORE RM 6UH N97 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887E0000R097 Models |
Category | Effective Permeability (µe) 1670.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Packaging Tray | Effective Length (le) mm 70.0 |
Part Status Active | Effective Area (Ae) mm² 200.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 170.0 |
Supplier Device Package RM 14 | Effective Magnetic Volume (Ve) mm³ 14000.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 6 µH | Height 0.594" (15.10mm) |
Tolerance -20%, +30% | Length 1.661" (42.20mm) |
Gap Ungapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.53000 | ¥115.53 |
| 10 | ¥76.95200 | ¥769.52 |
| 25 | ¥64.07920 | ¥1,601.98 |
| 60 | ¥53.37183 | ¥3,202.31 |







