Uncoated N49 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height
B65887E0000R049
B65887E0000R049

B65887E0000R049

DigiKey Part Number
495-5336-ND
Manufacturer
Manufacturer Product Number
B65887E0000R049
Description
FERRITE CORE RM 3.9UH N49 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65887E0000R049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1090.0
Manufacturer
TDK
Initial Permeability (µi)
2200
Series
Core Factor (ΣI/A) mm⁻¹
0.35
Packaging
Box
Effective Length (le) mm
70.0
Part Status
Active
Effective Area (Ae) mm²
200.0
Core Type
RM
Minimum Core Cross Section (Amin) mm²
170.0
Supplier Device Package
RM 14
Effective Magnetic Volume (Ve) mm³
14000.0
Material
N49
Finish
Uncoated
Inductance Factor (Al)
3.9 µH
Height
0.594" (15.10mm)
Tolerance
-20%, +30%
Length
1.661" (42.20mm)
Gap
Ungapped
Width
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.87000¥114.87
10¥76.48100¥764.81
25¥63.69880¥1,592.47
60¥52.97767¥3,178.66
Manufacturers Standard Package