



B65887E0000R041 | |
|---|---|
DigiKey Part Number | 495-5335-ND |
Manufacturer | |
Manufacturer Product Number | B65887E0000R041 |
Description | FERRITE CORE RM 6.8UH N41 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887E0000R041 Models |
Category | Effective Permeability (µe) 1890.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Packaging Box | Effective Length (le) mm 70.0 |
Part Status Active | Effective Area (Ae) mm² 200.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 170.0 |
Supplier Device Package RM 14 | Effective Magnetic Volume (Ve) mm³ 14000.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 6.8 µH | Height 0.594" (15.10mm) |
Tolerance -20%, +30% | Length 1.661" (42.20mm) |
Gap Ungapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.91000 | ¥98.91 |
| 10 | ¥65.97800 | ¥659.78 |
| 25 | ¥54.99560 | ¥1,374.89 |
| 60 | ¥49.99350 | ¥2,999.61 |






