
B65883A0000R049 | |
|---|---|
DigiKey Part Number | 495-77416-ND |
Manufacturer | |
Manufacturer Product Number | B65883A0000R049 |
Description | FERRITE CORE PQ 3.2UH N49 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core PQ Type 1.594" (40.50mm) Length 1.102" (28.00mm) Width Diameter 0.783" (19.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65883A0000R049 Models |
Category | Effective Permeability (µe) 2145.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.49 |
Packaging Box | Effective Length (le) mm 92.5 |
Part Status Active | Effective Area (Ae) mm² 188.3 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 159.9 |
Supplier Device Package PQ 40 x 40 | Effective Magnetic Volume (Ve) mm³ 17430.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 3.2 µH | Height 0.783" (19.90mm) |
Tolerance -20%, +30% | Length 1.594" (40.50mm) |
Gap Ungapped | Width 1.102" (28.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.08000 | ¥88.08 |
| 10 | ¥58.94000 | ¥589.40 |
| 45 | ¥43.60489 | ¥1,962.22 |



