Uncoated N49 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height
B65879B0000R049
B65879B0000R049
Distributed Air Gap Cores Product Presentation

B65879B0000R049

DigiKey Part Number
495-76750-ND
Manufacturer
Manufacturer Product Number
B65879B0000R049
Description
FERRITE CORE PQ 3.45UH N49 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65879B0000R049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1210.0
Manufacturer
TDK
Initial Permeability (µi)
1500
Series
Core Factor (ΣI/A) mm⁻¹
0.441
Packaging
Box
Effective Length (le) mm
67.8
Part Status
Active
Effective Area (Ae) mm²
153.8
Core Type
PQ
Minimum Core Cross Section (Amin) mm²
127.5
Supplier Device Package
PQ 32 x 30
Effective Magnetic Volume (Ve) mm³
10440.0
Material
N49
Finish
Uncoated
Inductance Factor (Al)
3.45 µH
Height
0.597" (15.17mm)
Tolerance
-20%, +30%
Length
1.260" (32.00mm)
Gap
Ungapped
Width
0.866" (22.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.15000¥57.15
10¥38.63700¥386.37
25¥32.51120¥812.78
75¥26.19053¥1,964.29
Manufacturers Standard Package