Uncoated N87 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.487" (12.38mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65877A0000R087

DigiKey Part Number
495-77409-ND
Manufacturer
Manufacturer Product Number
B65877A0000R087
Description
FERRITE CORE PQ 4.5UH N87 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.487" (12.38mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65877A0000R087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1550.0
Manufacturer
TDK
Initial Permeability (µi)
2200
Series
Core Factor (ΣI/A) mm⁻¹
0.44
Packaging
Box
Effective Length (le) mm
53.6
Part Status
Active
Effective Area (Ae) mm²
122.0
Core Type
PQ
Minimum Core Cross Section (Amin) mm²
108.7
Supplier Device Package
PQ 26 x 25
Effective Magnetic Volume (Ve) mm³
6530.0
Material
N87
Finish
Uncoated
Inductance Factor (Al)
4.5 µH
Height
0.487" (12.38mm)
Tolerance
-20%, +30%
Length
1.043" (26.50mm)
Gap
Ungapped
Width
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.27000¥40.27
10¥27.47300¥274.73
25¥23.22880¥580.72
50¥20.28800¥1,014.40
200¥17.39510¥3,479.02
Manufacturers Standard Package