
B65875A0000R097 | |
|---|---|
DigiKey Part Number | 495-77404-ND |
Manufacturer | |
Manufacturer Product Number | B65875A0000R097 |
Description | FERRITE CORE PQ 2.75UH N97 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65875A0000R097 Models |
Category | Effective Permeability (µe) 1565.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.718 |
Packaging Box | Effective Length (le) mm 45.2 |
Part Status Active | Effective Area (Ae) mm² 62.9 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 54.4 |
Supplier Device Package PQ 20 x 20 | Effective Magnetic Volume (Ve) mm³ 2843.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 2.75 µH | Height 0.398" (10.10mm) |
Tolerance -20%, +30% | Length 0.807" (20.50mm) |
Gap Ungapped | Width 0.551" (14.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥23.61900 | ¥236.19 |
| 25 | ¥20.01000 | ¥500.25 |
| 50 | ¥17.51260 | ¥875.63 |
| 240 | ¥14.52004 | ¥3,484.81 |


