
B65819J0000R097 | |
|---|---|
DigiKey Part Number | 495-B65819J0000R097-ND |
Manufacturer | |
Manufacturer Product Number | B65819J0000R097 |
Description | FERRITE CORE RM 2.7UH N97 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819J0000R097 Models |
Category | Effective Permeability (µe) 1520.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.7 |
Packaging Box | Effective Length (le) mm 30.4 |
Part Status Active | Effective Area (Ae) mm² 43.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 39.0 |
Supplier Device Package RM 7 | Effective Magnetic Volume (Ve) mm³ 1310.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 2.7 µH | Height 0.265" (6.75mm) |
Tolerance -20%, +30% | Length 0.799" (20.30mm) |
Gap Ungapped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥24.44600 | ¥244.46 |
| 25 | ¥20.70800 | ¥517.70 |
| 50 | ¥18.11300 | ¥905.65 |
| 100 | ¥15.69980 | ¥1,569.98 |
| 250 | ¥15.13408 | ¥3,783.52 |






