
B65819J0000R030 | |
|---|---|
DigiKey Part Number | 495-B65819J0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65819J0000R030 |
Description | FERRITE CORE RM 5UH N30 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819J0000R030 Models |
Category | Effective Permeability (µe) 2810.0 |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.7 |
Packaging Box | Effective Length (le) mm 30.4 |
Part Status Active | Effective Area (Ae) mm² 43.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 39.0 |
Supplier Device Package RM 7 | Effective Magnetic Volume (Ve) mm³ 1310.0 |
Material N30 | Finish Uncoated |
Inductance Factor (Al) 5 µH | Height 0.265" (6.75mm) |
Tolerance -20%, +30% | Length 0.799" (20.30mm) |
Gap Ungapped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥18.80600 | ¥188.06 |
| 25 | ¥16.00400 | ¥400.10 |
| 50 | ¥14.05900 | ¥702.95 |
| 100 | ¥12.25370 | ¥1,225.37 |
| 250 | ¥10.05468 | ¥2,513.67 |
| 500 | ¥9.82790 | ¥4,913.95 |





