



B65813J0160A087 | |
|---|---|
DigiKey Part Number | 495-5275-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0160A087 |
Description | FERRITE CORE RM N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0160A087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Manufacturer TDK | Effective Length (le) mm 44.0 |
Series | Effective Area (Ae) mm² 98.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 90.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 10 | Height 0.368" (9.35mm) |
Material N87 | Length 1.122" (28.50mm) |
Gap Gapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥23.75100 | ¥237.51 |
| 25 | ¥20.12920 | ¥503.23 |
| 50 | ¥17.61180 | ¥880.59 |
| 200 | ¥14.62220 | ¥2,924.44 |









