
B65807N0160A048 | |
|---|---|
DigiKey Part Number | 495-B65807N0160A048-ND |
Manufacturer | |
Manufacturer Product Number | B65807N0160A048 |
Description | FERRITE CORE RM 160NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 109.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.86 |
Packaging Box | Effective Length (le) mm 26.9 |
Part Status Active | Effective Area (Ae) mm² 31.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 840.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material N48 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 160 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥21.24600 | ¥212.46 |
| 25 | ¥18.02520 | ¥450.63 |
| 50 | ¥15.79560 | ¥789.78 |
| 100 | ¥13.72160 | ¥1,372.16 |
| 250 | ¥12.79800 | ¥3,199.50 |











