Uncoated M33 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated M33 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
B65807N0100A033
B65807N0100A033

B65807N0100A033

DigiKey Part Number
495-5232-ND
Manufacturer
Manufacturer Product Number
B65807N0100A033
Description
FERRITE CORE RM 100NH M33 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
68.5
Manufacturer
TDK
Initial Permeability (µi)
750
Series
Core Factor (ΣI/A) mm⁻¹
0.86
Packaging
Box
Effective Length (le) mm
26.9
Part Status
Active
Effective Area (Ae) mm²
31.3
Core Type
RM
Effective Magnetic Volume (Ve) mm³
840.0
Supplier Device Package
RM 6
Finish
Uncoated
Material
M33
Height
0.246" (6.25mm)
Inductance Factor (Al)
100 nH
Length
0.701" (17.90mm)
Tolerance
±3%
Width
0.323" (8.20mm)
Gap
Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,069
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥24.26400¥242.64
25¥20.55600¥513.90
50¥17.98060¥899.03
100¥15.58650¥1,558.65
250¥14.99880¥3,749.70