
B65807J0250A048 | |
|---|---|
DigiKey Part Number | 495-B65807J0250A048-ND |
Manufacturer | |
Manufacturer Product Number | B65807J0250A048 |
Description | FERRITE CORE RM 250NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0250A048 Models |
Category | Effective Permeability (µe) 171.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Series | Effective Length (le) mm 28.6 |
Packaging Strip | Effective Area (Ae) mm² 36.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 31.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material N48 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 250 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
Gap Gapped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥17.09400 | ¥170.94 |
| 25 | ¥14.53880 | ¥363.47 |
| 50 | ¥12.77380 | ¥638.69 |
| 100 | ¥11.13220 | ¥1,113.22 |
| 250 | ¥9.87768 | ¥2,469.42 |











