Uncoated N30 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N30 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
B65807J0000R030
B65807J0000R030

B65807J0000R030

DigiKey Part Number
495-5226-ND
Manufacturer
Manufacturer Product Number
B65807J0000R030
Description
FERRITE CORE RM 4.3UH N30 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65807J0000R030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
2670.0
Manufacturer
TDK
Initial Permeability (µi)
4300
Series
Core Factor (ΣI/A) mm⁻¹
0.78
Packaging
Box
Effective Length (le) mm
28.6
Part Status
Active
Effective Area (Ae) mm²
36.6
Core Type
RM
Minimum Core Cross Section (Amin) mm²
31.0
Supplier Device Package
RM 6
Effective Magnetic Volume (Ve) mm³
1050.0
Material
N30
Finish
Uncoated
Inductance Factor (Al)
4.3 µH
Height
0.246" (6.25mm)
Tolerance
-20%, +30%
Length
0.701" (17.90mm)
Gap
Ungapped
Width
0.323" (8.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,499
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
10¥20.28600¥202.86
25¥17.24440¥431.11
50¥15.13740¥756.87
100¥13.17820¥1,317.82
250¥10.79236¥2,698.09
500¥10.75198¥5,375.99
Manufacturers Standard Package