



B65805N0315A048 | |
|---|---|
DigiKey Part Number | 495-5213-ND |
Manufacturer | |
Manufacturer Product Number | B65805N0315A048 |
Description | FERRITE CORE RM 315NH N48 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 251.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Packaging Box | Effective Length (le) mm 20.8 |
Part Status Active | Effective Area (Ae) mm² 20.8 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 433.0 |
Supplier Device Package RM 5 | Finish Uncoated |
Material N48 | Height 0.207" (5.25mm) |
Inductance Factor (Al) 315 nH | Length 0.575" (14.60mm) |
Tolerance ±3% | Width 0.268" (6.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥20.12900 | ¥201.29 |
| 25 | ¥17.09560 | ¥427.39 |
| 50 | ¥14.98860 | ¥749.43 |
| 100 | ¥13.03100 | ¥1,303.10 |
| 250 | ¥12.00408 | ¥3,001.02 |














