
B65805J0000R608 | |
|---|---|
DigiKey Part Number | 495-76582-ND |
Manufacturer | |
Manufacturer Product Number | B65805J0000R608 |
Description | FERRITE CORE RM PC200 1=2PC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.413" (10.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0000R608 Models |
Category | Initial Permeability (µi) 800 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.93 |
Series | Effective Length (le) mm 22.1 |
Packaging Bulk | Effective Area (Ae) mm² 23.8 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 18.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 526.0 |
Supplier Device Package RM 5 | Finish Uncoated |
Material PC200 | Height 0.413" (10.50mm) |
Tolerance -20%, +30% | Length 0.575" (14.60mm) |
Gap Ungapped | Width 0.268" (6.80mm) |
Effective Permeability (µe) 590.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥13.19900 | ¥131.99 |
| 25 | ¥11.26360 | ¥281.59 |
| 50 | ¥9.92240 | ¥496.12 |
| 100 | ¥8.67770 | ¥867.77 |
| 250 | ¥7.26932 | ¥1,817.33 |







