
B65805J0000R097 | |
|---|---|
DigiKey Part Number | 495-76946-1-ND - Cut Tape (CT) 495-76946-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B65805J0000R097 |
Description | FERRITE CORE RM 2UH N97 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0000R097 Models |
Category | Effective Permeability (µe) 1480.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.93 |
Packaging Cut Tape (CT) Tape & Box (TB) | Effective Length (le) mm 22.1 |
Part Status Active | Effective Area (Ae) mm² 23.8 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 18.0 |
Supplier Device Package RM 5 | Effective Magnetic Volume (Ve) mm³ 526.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 2 µH | Height 0.207" (5.25mm) |
Tolerance -20%, +30% | Length 0.575" (14.60mm) |
Gap Ungapped | Width 0.268" (6.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 10 | ¥21.89900 | ¥218.99 |
| 25 | ¥18.60080 | ¥465.02 |
| 50 | ¥16.31180 | ¥815.59 |
| 100 | ¥14.41710 | ¥1,441.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.77846 | ¥5,889.23 |
















