
B65805J0000R049 | |
|---|---|
DigiKey Part Number | 495-5207-ND |
Manufacturer | |
Manufacturer Product Number | B65805J0000R049 |
Description | FERRITE CORE RM 1.3UH N49 2PCS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0000R049 Models |
Category | Effective Permeability (µe) 960.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.93 |
Packaging Box | Effective Length (le) mm 22.1 |
Part Status Active | Effective Area (Ae) mm² 23.8 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 18.0 |
Supplier Device Package RM 5 | Effective Magnetic Volume (Ve) mm³ 526.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 1.3 µH | Height 0.207" (5.25mm) |
Tolerance -20%, +30% | Length 0.575" (14.60mm) |
Gap Ungapped | Width 0.268" (6.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥19.93100 | ¥199.31 |
| 25 | ¥16.92360 | ¥423.09 |
| 50 | ¥14.83960 | ¥741.98 |
| 100 | ¥12.90370 | ¥1,290.37 |
| 250 | ¥11.85820 | ¥2,964.55 |














