Uncoated N48 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65805C0315A048

DigiKey Part Number
495-B65805C0315A048-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B65805C0315A048
Description
FERRITE CORE RM 315NH N48 2PCS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65805C0315A048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Effective Permeability (µe)
251.0
Series
Core Factor (ΣI/A) mm⁻¹
1.0
Packaging
Tape & Box (TB)
Effective Length (le) mm
20.8
Part Status
Active
Effective Area (Ae) mm²
20.8
Core Type
RM
Effective Magnetic Volume (Ve) mm³
433.0
Supplier Device Package
RM 5
Finish
Uncoated
Material
N48
Height
0.207" (5.25mm)
Inductance Factor (Al)
315 nH
Length
0.575" (14.60mm)
Tolerance
±3%
Width
0.268" (6.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,053
Check for Additional Incoming Stock
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥16.27500¥162.75
25¥13.85720¥346.43
50¥12.18000¥609.00
100¥10.62200¥1,062.20
250¥9.32228¥2,330.57