Uncoated T38 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated T38 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height
B65803P0000Y038
B65803P0000Y038

B65803P0000Y038

DigiKey Part Number
495-76612-ND
Manufacturer
Manufacturer Product Number
B65803P0000Y038
Description
FERRITE CORE RM 5UH T38 2PCS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65803P0000Y038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
4750.0
Manufacturer
TDK
Initial Permeability (µi)
2300
Series
Core Factor (ΣI/A) mm⁻¹
1.2
Packaging
Box
Effective Length (le) mm
17.3
Part Status
Active
Effective Area (Ae) mm²
14.5
Core Type
RM
Minimum Core Cross Section (Amin) mm²
11.3
Supplier Device Package
RM 4 LP
Effective Magnetic Volume (Ve) mm³
251.0
Material
T38
Finish
Uncoated
Inductance Factor (Al)
5 µH
Height
0.154" (3.90mm)
Tolerance
-30%, +40%
Length
0.433" (11.00mm)
Gap
Ungapped
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,641
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.69000¥29.69
10¥20.36900¥203.69
25¥17.29440¥432.36
50¥15.16220¥758.11
100¥13.17990¥1,317.99
250¥12.17344¥3,043.36