Uncoated N48 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65803N0160A048

DigiKey Part Number
495-5195-ND
Manufacturer
Manufacturer Product Number
B65803N0160A048
Description
FERRITE CORE RM 160NH N48 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Effective Permeability (µe)
243.0
Series
Core Factor (ΣI/A) mm⁻¹
1.9
Packaging
Box
Effective Length (le) mm
21.0
Part Status
Active
Effective Area (Ae) mm²
11.0
Core Type
RM
Effective Magnetic Volume (Ve) mm³
231.0
Supplier Device Package
RM 4
Finish
Uncoated
Material
N48
Height
0.207" (5.25mm)
Inductance Factor (Al)
160 nH
Length
0.433" (11.00mm)
Tolerance
±3%
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥20.16200¥201.62
25¥17.11880¥427.97
50¥15.01160¥750.58
100¥13.05010¥1,305.01
250¥12.02524¥3,006.31