
B65803J0000R087 | |
|---|---|
DigiKey Part Number | 495-5194-ND |
Manufacturer | |
Manufacturer Product Number | B65803J0000R087 |
Description | FERRITE CORE RM 1.1UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803J0000R087 Models |
Category | Effective Permeability (µe) 1480.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Packaging Box | Effective Length (le) mm 22.0 |
Part Status Active | Effective Area (Ae) mm² 13.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 11.3 |
Supplier Device Package RM 4 | Effective Magnetic Volume (Ve) mm³ 286.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 1.1 µH | Height 0.207" (5.25mm) |
Tolerance -20%, +30% | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.181" (4.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥10.90000 | ¥109.00 |
| 25 | ¥9.31520 | ¥232.88 |
| 50 | ¥8.22200 | ¥411.10 |
| 100 | ¥7.20730 | ¥720.73 |
| 250 | ¥5.97492 | ¥1,493.73 |
| 600 | ¥5.79175 | ¥3,475.05 |












