Uncoated N45 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65803J0000R045

DigiKey Part Number
B65803J0000R045-ND
Manufacturer
Manufacturer Product Number
B65803J0000R045
Description
FERRITE CORE RM 1.7UH N45 2PCS
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Uncoated N45 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65803J0000R045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
2290.0
Manufacturer
TDK
Initial Permeability (µi)
3800
Series
Core Factor (ΣI/A) mm⁻¹
1.7
Packaging
Box
Effective Length (le) mm
22.0
Part Status
Active
Effective Area (Ae) mm²
13.0
Core Type
RM
Minimum Core Cross Section (Amin) mm²
11.3
Supplier Device Package
RM 4
Effective Magnetic Volume (Ve) mm³
286.0
Material
N45
Finish
Uncoated
Inductance Factor (Al)
1.7 µH
Height
0.207" (5.25mm)
Tolerance
-20%, +30%
Length
0.433" (11.00mm)
Gap
Ungapped
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,400¥12.04525¥28,908.60