Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65701T1000A048

DigiKey Part Number
495-5182-ND
Manufacturer
Manufacturer Product Number
B65701T1000A048
Description
FERRITE CORE P 1UH N48 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
TDK
Gap
Gapped
Series
Effective Permeability (µe)
263.0
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.33
Part Status
Active
Effective Length (le) mm
45.0
Core Type
P (Pot Core)
Effective Area (Ae) mm²
136.0
Supplier Device Package
P 30 x 19
Effective Magnetic Volume (Ve) mm³
6120.0
Material
N48
Finish
Uncoated
Diameter
1.200" (30.50mm)
Height
0.374" (9.50mm)
Inductance Factor (Al)
1 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.12000¥93.12
10¥62.21500¥622.15
25¥51.92240¥1,298.06
50¥46.55680¥2,327.84