Uncoated N48 Ferrite Core Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65701T0250G048

DigiKey Part Number
495-B65701T0250G048-ND
Manufacturer
Manufacturer Product Number
B65701T0250G048
Description
FERRITE CORE N48
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Initial Permeability (µi)
2300
Series
Core Factor (ΣI/A) mm⁻¹
0.33
Packaging
Box
Effective Length (le) mm
45.0
Part Status
Active
Effective Area (Ae) mm²
136.0
Supplier Device Package
P 30 x 19
Effective Magnetic Volume (Ve) mm³
6120.0
Material
N48
Finish
Uncoated
Diameter
1.200" (30.50mm)
Height
0.374" (9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 654
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.71000¥92.71
10¥61.92600¥619.26
25¥51.68400¥1,292.10
50¥46.29380¥2,314.69