
B65671W0000R087 | |
|---|---|
DigiKey Part Number | 495-76739-ND |
Manufacturer | |
Manufacturer Product Number | B65671W0000R087 |
Description | FERRITE CORE P 5.5UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65671W0000R087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1620.0 |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.37 |
Part Status Active | Effective Length (le) mm 40.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 108.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 87.0 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 4320.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 5.5 µH | Height 0.321" (8.15mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.31000 | ¥46.31 |
| 10 | ¥31.47600 | ¥314.76 |
| 25 | ¥26.56640 | ¥664.16 |
| 50 | ¥23.15760 | ¥1,157.88 |
| 200 | ¥20.47570 | ¥4,095.14 |





