
B65671T0400A048 | |
|---|---|
DigiKey Part Number | 495-B65671T0400A048-ND |
Manufacturer | |
Manufacturer Product Number | B65671T0400A048 |
Description | FERRITE CORE P 400NH N48 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 127.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Part Status Active | Effective Length (le) mm 37.2 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 93.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 76.5 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 3460.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 400 nH | Height 0.321" (8.15mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.50000 | ¥76.50 |
| 10 | ¥51.37300 | ¥513.73 |
| 25 | ¥43.02040 | ¥1,075.51 |
| 50 | ¥37.21160 | ¥1,860.58 |
| 200 | ¥36.92055 | ¥7,384.11 |




