Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height
B65661N0160A048
B65661N0160A048

B65661N0160A048

DigiKey Part Number
495-75429-ND
Manufacturer
Manufacturer Product Number
B65661N0160A048
Description
FERRITE CORE P 160NH N48
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
TDK
Gap
Gapped
Series
Effective Permeability (µe)
64.0
Packaging
Tray
Core Factor (ΣI/A) mm⁻¹
0.5
Part Status
Active
Effective Length (le) mm
31.6
Core Type
P (Pot Core)
Effective Area (Ae) mm²
63.0
Supplier Device Package
P 22 x 13
Effective Magnetic Volume (Ve) mm³
1990.0
Material
N48
Finish
Uncoated
Diameter
0.866" (22.00mm)
Height
0.268" (6.80mm)
Inductance Factor (Al)
160 nH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.05000¥70.05
10¥47.15600¥471.56
25¥39.55040¥988.76
50¥34.25920¥1,712.96
100¥33.29420¥3,329.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.