Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
B65651T0100A033
B65651T0100A033

B65651T0100A033

DigiKey Part Number
495-5149-ND
Manufacturer
Manufacturer Product Number
B65651T0100A033
Description
FERRITE CORE P 100NH M33 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
TDK
Gap
Gapped
Series
Effective Permeability (µe)
48.0
Packaging
Box
Initial Permeability (µi)
750
Part Status
Active
Core Factor (ΣI/A) mm⁻¹
0.6
Core Type
P (Pot Core)
Effective Length (le) mm
25.9
Supplier Device Package
P 18 x 11
Effective Area (Ae) mm²
43.0
Material
M33
Effective Magnetic Volume (Ve) mm³
1114.0
Diameter
0.724" (18.40mm)
Finish
Uncoated
Inductance Factor (Al)
100 nH
Height
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
10¥38.82800¥388.28
25¥32.66640¥816.66
50¥28.38600¥1,419.30
100¥26.34320¥2,634.32