Uncoated N48 Ferrite Core Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65651D0630K048

DigiKey Part Number
495-B65651D0630K048-ND
Manufacturer
Manufacturer Product Number
B65651D0630K048
Description
FERRITE CORE N48
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65651D0630K048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Initial Permeability (µi)
2300
Series
Core Factor (ΣI/A) mm⁻¹
0.6
Packaging
Box
Effective Length (le) mm
25.9
Part Status
Active
Effective Area (Ae) mm²
43.0
Supplier Device Package
P 18 x 11
Effective Magnetic Volume (Ve) mm³
1114.0
Material
N48
Finish
Uncoated
Diameter
0.724" (18.40mm)
Height
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
10¥28.97800¥289.78
25¥24.48600¥612.15
50¥21.36960¥1,068.48
100¥18.54300¥1,854.30