Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65651D0100A033

DigiKey Part Number
495-5146-ND
Manufacturer
Manufacturer Product Number
B65651D0100A033
Description
FERRITE CORE P 100NH M33 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65651D0100A033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
TDK
Gap
Gapped
Series
Effective Permeability (µe)
48.0
Packaging
Box
Initial Permeability (µi)
750
Part Status
Active
Core Factor (ΣI/A) mm⁻¹
0.6
Core Type
P (Pot Core)
Effective Length (le) mm
25.9
Supplier Device Package
P 18 x 11
Effective Area (Ae) mm²
43.0
Material
M33
Effective Magnetic Volume (Ve) mm³
1114.0
Diameter
0.724" (18.40mm)
Finish
Uncoated
Inductance Factor (Al)
100 nH
Height
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.23000¥57.23
10¥38.69500¥386.95
25¥32.55720¥813.93
50¥28.29340¥1,414.67
100¥26.23660¥2,623.66