Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65651D0000R048

DigiKey Part Number
495-5148-ND
Manufacturer
Manufacturer Product Number
B65651D0000R048
Description
FERRITE CORE P 2.8UH N48 2PCS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65651D0000R048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
-20%, +30%
Manufacturer
TDK
Gap
Ungapped
Series
Effective Permeability (µe)
1340.0
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.6
Part Status
Active
Effective Length (le) mm
25.9
Core Type
P (Pot Core)
Effective Area (Ae) mm²
43.0
Supplier Device Package
P 18 x 11
Effective Magnetic Volume (Ve) mm³
1114.0
Material
N48
Finish
Uncoated
Diameter
0.724" (18.40mm)
Height
0.209" (5.30mm)
Inductance Factor (Al)
2.8 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.79000¥38.79
10¥26.47200¥264.72
25¥22.39840¥559.96
50¥19.57180¥978.59
100¥16.94110¥1,694.11
250¥16.64320¥4,160.80