Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.850" (47.00mm) Diameter 0.551" (14.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65631J0000R048

DigiKey Part Number
495-B65631J0000R048-ND
Manufacturer
Manufacturer Product Number
B65631J0000R048
Description
FERRITE CORE P 9.5UH N48 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.850" (47.00mm) Diameter 0.551" (14.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65631J0000R048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
-20%, +30%
Manufacturer
TDK
Gap
Ungapped
Series
Core Factor (ΣI/A) mm⁻¹
0.22
Packaging
Box
Effective Length (le) mm
69.1
Part Status
Active
Effective Area (Ae) mm²
310.0
Core Type
P (Pot Core)
Minimum Core Cross Section (Amin) mm²
263.0
Supplier Device Package
P 47 x 28
Effective Magnetic Volume (Ve) mm³
21428.0
Material
N48
Finish
Uncoated
Diameter
1.850" (47.00mm)
Height
0.551" (14.00mm)
Inductance Factor (Al)
9.5 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.75000¥141.75
10¥93.51700¥935.17
40¥76.48925¥3,059.57
Manufacturers Standard Package