
B65541T0250A048 | |
|---|---|
DigiKey Part Number | 495-5128-ND |
Manufacturer | |
Manufacturer Product Number | B65541T0250A048 |
Description | FERRITE CORE P 250NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 159.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Part Status Active | Effective Length (le) mm 20.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 25.0 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 20.0 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 500.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.167" (4.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥21.34500 | ¥213.45 |
| 25 | ¥18.11480 | ¥452.87 |
| 50 | ¥15.87020 | ¥793.51 |
| 100 | ¥13.78530 | ¥1,378.53 |
| 250 | ¥12.87208 | ¥3,218.02 |






