Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65541D0000R048

DigiKey Part Number
495-5125-ND
Manufacturer
Manufacturer Product Number
B65541D0000R048
Description
FERRITE CORE P 2.1UH N48 2PCS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65541D0000R048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
-20%, +30%
Manufacturer
TDK
Gap
Ungapped
Series
Effective Permeability (µe)
1340.0
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.8
Part Status
Active
Effective Length (le) mm
20.0
Core Type
P (Pot Core)
Effective Area (Ae) mm²
25.0
Supplier Device Package
P 14 x 8
Minimum Core Cross Section (Amin) mm²
20.0
Material
N48
Effective Magnetic Volume (Ve) mm³
500.0
Diameter
0.563" (14.30mm)
Finish
Uncoated
Inductance Factor (Al)
2.1 µH
Height
0.167" (4.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,396
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥12.49600¥124.96
25¥10.66840¥266.71
50¥9.40460¥470.23
100¥8.23110¥823.11
250¥6.81348¥1,703.37