
B65541D0000R033 | |
|---|---|
DigiKey Part Number | 495-B65541D0000R033-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0000R033 |
Description | FERRITE CORE P 970NH M33 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0000R033 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 618.0 |
Series | Initial Permeability (µi) 750 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Part Status Active | Effective Length (le) mm 20.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 25.0 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 20.0 |
Material M33 | Effective Magnetic Volume (Ve) mm³ 500.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 970 nH | Height 0.167" (4.25mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥17.79700 | ¥177.97 |
| 25 | ¥15.13080 | ¥378.27 |
| 50 | ¥13.28660 | ¥664.33 |
| 100 | ¥11.57220 | ¥1,157.22 |
| 250 | ¥10.36232 | ¥2,590.58 |




