
B65531W0000R087 | |
|---|---|
DigiKey Part Number | 495-B65531W0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65531W0000R087 |
Description | FERRITE CORE P 2UH N87 2PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65531W0000R087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1470.0 |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.92 |
Part Status Active | Effective Length (le) mm 16.3 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 17.7 |
Supplier Device Package P 11 x 7 | Minimum Core Cross Section (Amin) mm² 14.1 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 289.0 |
Diameter 0.445" (11.30mm) | Finish Uncoated |
Inductance Factor (Al) 2 µH | Height 0.130" (3.30mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥10.64300 | ¥106.43 |
| 25 | ¥9.09680 | ¥227.42 |
| 50 | ¥8.03180 | ¥401.59 |
| 100 | ¥7.04270 | ¥704.27 |
| 250 | ¥5.84160 | ¥1,460.40 |
| 500 | ¥5.63088 | ¥2,815.44 |




