
B65517T0100A048 | |
|---|---|
DigiKey Part Number | B65517T0100A048-ND |
Manufacturer | |
Manufacturer Product Number | B65517T0100A048 |
Description | FERRITE CORE P 100NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 100.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.25 |
Part Status Active | Effective Length (le) mm 12.5 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 10.0 |
Supplier Device Package P 9 x 5 | Effective Magnetic Volume (Ve) mm³ 125.0 |
Material N48 | Finish Uncoated |
Diameter 0.366" (9.30mm) | Height 0.106" (2.70mm) |
Inductance Factor (Al) 100 nH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.91153 | ¥38,734.59 |





