Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65517D0160A048

DigiKey Part Number
495-B65517D0160A048-ND
Manufacturer
Manufacturer Product Number
B65517D0160A048
Description
FERRITE CORE P 160NH N48 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65517D0160A048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
TDK
Gap
Gapped
Series
Effective Permeability (µe)
159.0
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
1.25
Part Status
Active
Effective Length (le) mm
12.5
Core Type
P (Pot Core)
Effective Area (Ae) mm²
10.0
Supplier Device Package
P 9 x 5
Effective Magnetic Volume (Ve) mm³
125.0
Material
N48
Finish
Uncoated
Diameter
0.366" (9.30mm)
Height
0.106" (2.70mm)
Inductance Factor (Al)
160 nH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.67000¥21.67
10¥14.98500¥149.85
25¥12.77880¥319.47
50¥11.25540¥562.77
100¥9.84050¥984.05
250¥8.11848¥2,029.62
500¥7.50188¥3,750.94