Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65517D0000R048

DigiKey Part Number
495-B65517D0000R048-ND
Manufacturer
Manufacturer Product Number
B65517D0000R048
Description
FERRITE CORE P 1.3UH N48 2PCS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65517D0000R048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
-20%, +30%
Manufacturer
TDK
Gap
Ungapped
Series
Effective Permeability (µe)
1290.0
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
1.25
Part Status
Active
Effective Length (le) mm
12.5
Core Type
P (Pot Core)
Effective Area (Ae) mm²
10.0
Supplier Device Package
P 9 x 5
Effective Magnetic Volume (Ve) mm³
125.0
Material
N48
Finish
Uncoated
Diameter
0.366" (9.30mm)
Height
0.106" (2.70mm)
Inductance Factor (Al)
1.3 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥13.13300¥131.33
25¥11.20080¥280.02
50¥9.86940¥493.47
100¥8.63220¥863.22
250¥7.22268¥1,805.67