
B65513J0000R608 | |
|---|---|
DigiKey Part Number | 495-76578-ND |
Manufacturer | |
Manufacturer Product Number | B65513J0000R608 |
Description | FERRITE CORE ER PCS200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65513J0000R608 Models |
Category | Initial Permeability (µi) 800 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Series | Effective Length (le) mm 19.0 |
Packaging Bulk | Effective Area (Ae) mm² 17.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 17.3 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 334.0 |
Supplier Device Package ER 14.5 x 6 | Finish Uncoated |
Material PC200 | Height 0.116" (2.95mm) |
Tolerance -20%, +30% | Length 0.571" (14.50mm) |
Gap Ungapped | Width 0.264" (6.70mm) |
Effective Permeability (µe) 640.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.22200 | ¥102.22 |
| 25 | ¥8.74320 | ¥218.58 |
| 50 | ¥7.72080 | ¥386.04 |
| 100 | ¥6.77480 | ¥677.48 |
| 250 | ¥5.62360 | ¥1,405.90 |
| 500 | ¥5.36988 | ¥2,684.94 |





