



B65511A0100A048 | |
|---|---|
DigiKey Part Number | 495-5099-ND |
Manufacturer | |
Manufacturer Product Number | B65511A0100A048 |
Description | FERRITE CORE P 100NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.289" (7.35mm) Diameter 0.083" (2.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65511A0100A048 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 114.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.43 |
Part Status Active | Effective Length (le) mm 10.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 7.0 |
Supplier Device Package P 7 x 4 | Effective Magnetic Volume (Ve) mm³ 70.0 |
Material N48 | Finish Uncoated |
Diameter 0.289" (7.35mm) | Height 0.083" (2.10mm) |
Inductance Factor (Al) 100 nH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥24.60300 | ¥246.03 |
| 25 | ¥20.83720 | ¥520.93 |
| 50 | ¥18.22380 | ¥911.19 |
| 100 | ¥15.79400 | ¥1,579.40 |
| 250 | ¥15.24788 | ¥3,811.97 |



