



B65511A0063A033 | |
|---|---|
DigiKey Part Number | 495-5100-ND |
Manufacturer | |
Manufacturer Product Number | B65511A0063A033 |
Description | FERRITE CORE P 63NH M33 2PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.289" (7.35mm) Diameter 0.083" (2.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65511A0063A033 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 72.0 |
Packaging Box | Initial Permeability (µi) 750 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.43 |
Core Type P (Pot Core) | Effective Length (le) mm 10.0 |
Supplier Device Package P 7 x 4 | Effective Area (Ae) mm² 7.0 |
Material M33 | Effective Magnetic Volume (Ve) mm³ 70.0 |
Diameter 0.289" (7.35mm) | Finish Uncoated |
Inductance Factor (Al) 63 nH | Height 0.083" (2.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.79000 | ¥37.79 |
| 10 | ¥25.78500 | ¥257.85 |
| 25 | ¥21.82240 | ¥545.56 |
| 50 | ¥19.07500 | ¥953.75 |
| 100 | ¥16.51800 | ¥1,651.80 |
| 250 | ¥16.12600 | ¥4,031.50 |



