



B64290P0751X038 | |
|---|---|
DigiKey Part Number | 495-76791-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0751X038 |
Description | FERRITE CORE TOROID 5.5UH T38 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Parylene T38 Ferrite Core Toroid Type Length Width 0.316" (8.02mm) Diameter 0.158" (4.02mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0751X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.26 |
Part Status Active | Effective Length (le) mm 17.42 |
Core Type Toroid | Effective Area (Ae) mm² 7.7 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 134.0 |
Diameter 0.316" (8.02mm) | Finish Parylene |
Inductance Factor (Al) 5.5 µH | Height 0.158" (4.02mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.79700 | ¥57.97 |
| 25 | ¥4.98200 | ¥124.55 |
| 50 | ¥4.42120 | ¥221.06 |
| 100 | ¥3.90260 | ¥390.26 |
| 250 | ¥3.27360 | ¥818.40 |
| 500 | ¥2.83612 | ¥1,418.06 |
| 2,000 | ¥2.75081 | ¥5,501.62 |




