Parylene N30 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Parylene N30 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height
B64290P0036X830
B64290P0036X830

B64290P0036X830

DigiKey Part Number
495-75893-ND
Manufacturer
Manufacturer Product Number
B64290P0036X830
Description
FERRITE CORE TOROID 700NH N30
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Parylene N30 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290P0036X830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
7.7
Part Status
Active
Effective Length (le) mm
9.63
Core Type
Toroid
Effective Area (Ae) mm²
1.25
Material
N30
Effective Magnetic Volume (Ve) mm³
12.0
Diameter
0.158" (4.02mm)
Finish
Parylene
Inductance Factor (Al)
700 nH
Height
0.064" (1.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,707
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.01000¥20.10
25¥1.74000¥43.50
50¥1.55640¥77.82
100¥1.38520¥138.52
250¥1.17864¥294.66
500¥1.03574¥517.87
1,000¥0.90300¥903.00
5,000¥0.79599¥3,979.95