



B64290L0632X035 | |
|---|---|
DigiKey Part Number | 495-3863-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0632X035 |
Description | FERRITE CORE TOROID 5UH T35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0632X035 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5100 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.3 |
Part Status Active | Effective Length (le) mm 43.55 |
Core Type Toroid | Effective Area (Ae) mm² 33.63 |
Material T35 | Effective Magnetic Volume (Ve) mm³ 1465.0 |
Diameter 0.835" (21.20mm) | Finish Epoxy |
Inductance Factor (Al) 5 µH | Height 0.319" (8.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥11.88400 | ¥118.84 |
| 25 | ¥10.14880 | ¥253.72 |
| 50 | ¥8.94980 | ¥447.49 |
| 100 | ¥7.83750 | ¥783.75 |
| 250 | ¥6.48500 | ¥1,621.25 |
| 500 | ¥6.41652 | ¥3,208.26 |






