Epoxy N27 Ferrite Core Toroid Type 0.394" (10.00mm) Length 0.236" (6.00mm) Width Diameter 0.157" (4.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy N27 Ferrite Core Toroid Type 0.394" (10.00mm) Length 0.236" (6.00mm) Width Diameter 0.157" (4.00mm) Height
B64290L0038X027
B64290L0038X027

B64290L0038X027

DigiKey Part Number
495-76608-ND
Manufacturer
Manufacturer Product Number
B64290L0038X027
Description
FERRITE CORE TOROID N27
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy N27 Ferrite Core Toroid Type 0.394" (10.00mm) Length 0.236" (6.00mm) Width Diameter 0.157" (4.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
3.07
Manufacturer
TDK
Effective Length (le) mm
24.07
Series
Effective Area (Ae) mm²
7.83
Packaging
Box
Effective Magnetic Volume (Ve) mm³
188.0
Part Status
Active
Finish
Epoxy
Core Type
Toroid
Height
0.157" (4.00mm)
Material
N27
Length
0.394" (10.00mm)
Gap
Gapped
Width
0.236" (6.00mm)
Initial Permeability (µi)
2000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.86100¥18.61
25¥1.61080¥40.27
50¥1.44060¥72.03
100¥1.28270¥128.27
250¥1.09264¥273.16
500¥0.96098¥480.49
3,000¥0.72671¥2,180.13
Manufacturers Standard Package